895-043-540-402

Heilind Number:EDA895-043-540-402
Manufacturer:EDAC
Manufacturer Number:895-043-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-402

Detailed Description

Effortlessly connect boards with our high-quality Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a single row with 43 positions and a pitch of .1 inch, this connector ensures secure and stable connections for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and compact design, it offers easy installation and space-saving benefits. Trust in our connector for efficient board-to-board connections in your electronic assemblies.