895-043-540-403

Heilind Number:EDA895-043-540-403
Manufacturer:EDAC
Manufacturer Number:895-043-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-403

Detailed Description

Enhance connectivity in your electronic designs with this high-quality black board-to-board PCB connector. Featuring 43 positions with a single row layout and a pitch of .1 inches, it ensures precise alignment and secure data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various applications in the electronics industry.