895-043-540-404

Heilind Number:EDA895-043-540-404
Manufacturer:EDAC
Manufacturer Number:895-043-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge black card edge connector. Designed for seamless integration, this connector boasts a single row layout with 43 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch further enhance performance, while the straight mount orientation offers versatility in installation. With a wide operating temperature range of -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Explore the future of connectivity with this essential component.