895-043-540-412

Heilind Number:EDA895-043-540-412
Manufacturer:EDAC
Manufacturer Number:895-043-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 43-position connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. Its copper alloy contact material ensures reliable conductivity, while a narrow pitch of .1 inches and row spacing of .2 inches allow for efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your electronics assembly with this essential component.