895-043-540-604

Heilind Number:EDA895-043-540-604
Manufacturer:EDAC
Manufacturer Number:895-043-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring 43 positions in a single row configuration with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and reliable signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust performance even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility and stability in various applications. Elevate your connectivity solutions with this essential component.