895-043-541-602

Heilind Number:EDA895-043-541-602
Manufacturer:EDAC
Manufacturer Number:895-043-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-541-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a .1-inch pitch, this connector offers seamless integration on your PCB. The 43 copper alloy contacts ensure reliable conductivity, while the straight mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees lasting performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronic project.