895-043-542-404

Heilind Number:EDA895-043-542-404
Manufacturer:EDAC
Manufacturer Number:895-043-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-542-404

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a single row with 43 positions for optimal functionality. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and lasting performance. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. With a straight mount orientation, it offers versatility in placement. Upgrade your connection solutions with this essential component in the PCB Connectors category.