895-043-542-412

Heilind Number:EDA895-043-542-412
Manufacturer:EDAC
Manufacturer Number:895-043-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-542-412

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, ensuring efficient data transfer. The connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, offering both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation further simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component.