895-043-544-101

Heilind Number:EDA895-043-544-101
Manufacturer:EDAC
Manufacturer Number:895-043-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-544-101

Detailed Description

Elevate your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it ideal for streamlined PCB setups. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in various operating environments. Each of the 43 positions features copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Engineered for versatility, it accommodates a wide range of applications in the electronics industry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for both standard and challenging operating conditions. Upgrade your connectivity with this essential component.