895-043-544-102

Heilind Number:EDA895-043-544-102
Manufacturer:EDAC
Manufacturer Number:895-043-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, offering efficient signal transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contacts provide optimal conductivity, while the black color and straight mount orientation make it easy to install. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise PCB connections in a variety of applications. Upgrade your connectivity solutions with this essential component.