895-043-544-404

Heilind Number:EDA895-043-544-404
Manufacturer:EDAC
Manufacturer Number:895-043-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-544-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance board-to-board PCB connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in demanding environments. Its 43 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transfer. The contact material, made of robust copper alloy, guarantees efficient power transmission. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.