895-043-558-108

Heilind Number:EDA895-043-558-108
Manufacturer:EDAC
Manufacturer Number:895-043-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-108

Detailed Description

Efficiently connect circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 43 positions with a single row layout, ensuring precise and reliable connections. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing robust performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Its right angle mount orientation enables flexible PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for various applications, this black connector is a essential component for your electronic projects.