895-043-558-402

Heilind Number:EDA895-043-558-402
Manufacturer:EDAC
Manufacturer Number:895-043-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-402

Detailed Description

Elevate your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring reliable data transmission. Crafted with high-quality materials, including UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of applications. Upgrade your PCB connectivity with this essential component.