895-043-558-403

Heilind Number:EDA895-043-558-403
Manufacturer:EDAC
Manufacturer Number:895-043-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-403

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 43 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in all conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme environments. Upgrade your setup with this essential connector for seamless and dependable connectivity.