895-043-558-404

Heilind Number:EDA895-043-558-404
Manufacturer:EDAC
Manufacturer Number:895-043-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts 43 positions with a single row configuration, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity in any application. Its right-angle mount orientation provides flexibility in board layout, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.