895-043-558-412

Heilind Number:EDA895-043-558-412
Manufacturer:EDAC
Manufacturer Number:895-043-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-412

Detailed Description

Enhance connectivity in your electronic devices with our Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation, it's perfect for space-saving installations. Operable in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.