895-043-558-603

Heilind Number:EDA895-043-558-603
Manufacturer:EDAC
Manufacturer Number:895-043-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 43 positions, ensuring optimal performance in your electronic assemblies. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability even in challenging environments. Featuring a convenient right-angle mount orientation and a compact pitch of .1 inches, it offers efficient space utilization on your PCB. With a wide operating temperature range of -40 to 105 °C, it's suitable for use in various industrial applications. Elevate your connectivity solutions with this essential component.