895-043-558-604

Heilind Number:EDA895-043-558-604
Manufacturer:EDAC
Manufacturer Number:895-043-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-604

Detailed Description

Effortlessly connect your PCB components with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in any setting. With a single row and 43 positions, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Crafted from premium Copper Alloy, the contacts guarantee reliable conductivity. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.