895-043-558-607

Heilind Number:EDA895-043-558-607
Manufacturer:EDAC
Manufacturer Number:895-043-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring 43 positions and a right-angle mount orientation, it offers optimal versatility for your electronic projects. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. The 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.