895-043-559-104

Heilind Number:EDA895-043-559-104
Manufacturer:EDAC
Manufacturer Number:895-043-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in any operating environment. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the right-angle mount orientation offers versatility in assembly. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solution today with this essential component.