895-043-559-403

Heilind Number:EDA895-043-559-403
Manufacturer:EDAC
Manufacturer Number:895-043-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a right-angle mount orientation, it offers easy installation and space-saving benefits. The 43 copper alloy contacts ensure reliable signal transmission, while the pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your electronic designs with this essential component.