895-043-559-404

Heilind Number:EDA895-043-559-404
Manufacturer:EDAC
Manufacturer Number:895-043-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-559-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this component offers a seamless flow of power with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With 43 positions and a pitch of .1 inch, it facilitates precise and efficient connections on your PCB. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity with this essential component.