895-044-500-101

Heilind Number:EDA895-044-500-101
Manufacturer:EDAC
Manufacturer Number:895-044-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, offering optimal power transfer efficiency. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durable and reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.