895-044-500-104

Heilind Number:EDA895-044-500-104
Manufacturer:EDAC
Manufacturer Number:895-044-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-104

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. With a single row design and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance to elevate the functionality of your devices.