895-044-500-201

Heilind Number:EDA895-044-500-201
Manufacturer:EDAC
Manufacturer Number:895-044-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a dual-row configuration, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're working on a professional project or a DIY endeavor, this connector, in a sleek black color, guarantees optimal performance. Upgrade your connectivity solutions today with this essential component.