895-044-500-407

Heilind Number:EDA895-044-500-407
Manufacturer:EDAC
Manufacturer Number:895-044-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-407

Detailed Description

Enhance your circuit board connections with this high-performance card edge connector. Designed for seamless integration, it features a single row with 44 positions for efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation facilitates hassle-free installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.