895-044-500-504

Heilind Number:EDA895-044-500-504
Manufacturer:EDAC
Manufacturer Number:895-044-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-500-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-500-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in 2 rows, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, from -40 to 105 °C. The contact material, made of Copper Alloy, ensures optimal conductivity, while the black color adds a sleek touch to your PCB assembly. With a pitch and row spacing of .1 in and .2 in respectively, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver consistent performance and seamless connectivity in your electronic designs.