895-044-520-102

Heilind Number:EDA895-044-520-102
Manufacturer:EDAC
Manufacturer Number:895-044-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts 44 positions and a single row layout with a 0.1-inch pitch, ideal for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your device today with this essential component for optimized performance.