895-044-520-103

Heilind Number:EDA895-044-520-103
Manufacturer:EDAC
Manufacturer Number:895-044-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 44 positions in a single row, with a precise pitch of .1 inches for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in even the most demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Whether you're a professional in the field or a DIY enthusiast, our connector is the perfect choice for your projects. Elevate your connectivity game with this essential component.