895-044-520-104

Heilind Number:EDA895-044-520-104
Manufacturer:EDAC
Manufacturer Number:895-044-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-104

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient connections. The straight mount orientation and row spacing of .2 inches further enhance its versatility. Operating smoothly within a temperature range of -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of products for more essential connectors to streamline your setup.