895-044-520-107

Heilind Number:EDA895-044-520-107
Manufacturer:EDAC
Manufacturer Number:895-044-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-107

Detailed Description

Enhance your PCB connectivity with this sleek Board To Board Card Edge Connector in striking black. Designed for seamless integration, it boasts a single row with 44 positions, each featuring durable copper alloy contacts for optimal signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees superior protection and longevity even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Its straight mount orientation ensures easy installation, making it a must-have component for your electronics projects.