895-044-520-112

Heilind Number:EDA895-044-520-112
Manufacturer:EDAC
Manufacturer Number:895-044-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-112

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation and one row configuration, ensuring a secure fit for all 44 positions. With a pitch of 0.1 inches and row spacing of 0.2 inches, they offer precise alignment for optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and reliability even in harsh operating environments ranging from -40 to 105 °C. Upgrade your circuitry with these high-quality connectors, essential for efficient data transmission and power distribution.