895-044-520-202

Heilind Number:EDA895-044-520-202
Manufacturer:EDAC
Manufacturer Number:895-044-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures reliable power delivery with an amperage of 3A. Its two rows, each with 44 copper alloy contact positions, provide ample connectivity options for your PCB boards. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Designed for straight mount orientation, it offers ease of installation in your electronic setups. Upgrade your connectivity solutions with this essential component.