895-044-520-203

Heilind Number:EDA895-044-520-203
Manufacturer:EDAC
Manufacturer Number:895-044-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring reliable contact for your electronic components. Crafted with precision and durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy. The black color adds a sleek touch to your setup, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your PCB assembly with this essential component.