895-044-520-212

Heilind Number:EDA895-044-520-212
Manufacturer:EDAC
Manufacturer Number:895-044-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows of 44 copper alloy contacts, it offers seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and efficient integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for a wide range of applications in the electronics industry. Trust in our quality assurance and elevate your connectivity solutions with this essential component.