895-044-520-403

Heilind Number:EDA895-044-520-403
Manufacturer:EDAC
Manufacturer Number:895-044-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-403

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector, meticulously designed for optimal performance. With a low-profile, straight mount orientation and a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and reliable connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic projects with this essential component.