895-044-520-404

Heilind Number:EDA895-044-520-404
Manufacturer:EDAC
Manufacturer Number:895-044-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-404

Detailed Description

Elevate your connectivity with this high-performance black PCB Connector. Designed for seamless integration, it offers a robust amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 44 positions, it ensures efficient and reliable connections on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most demanding environments. Upgrade your setup with this essential component and experience enhanced performance like never before.