895-044-520-407

Heilind Number:EDA895-044-520-407
Manufacturer:EDAC
Manufacturer Number:895-044-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and reliability, even in demanding environments. Each contact is made of resilient Copper Alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist, this Black Card Edge Connector is a must-have component for your projects.