895-044-520-408

Heilind Number:EDA895-044-520-408
Manufacturer:EDAC
Manufacturer Number:895-044-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge 44-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with precision, it features a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing optimal performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity game with this essential component.