895-044-520-503

Heilind Number:EDA895-044-520-503
Manufacturer:EDAC
Manufacturer Number:895-044-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 44 positions across two rows, ensuring robust and reliable contact. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and durability. The contact material, Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your system with this essential component for seamless and efficient performance.