| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-044-520-504 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-044-520-504 |
895-044-520-504
| Heilind Number: | EDA895-044-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-044-520-504 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this black Card Edge Connector featuring a total of 44 positions across two rows. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient board-to-board connections. The straight mount orientation simplifies installation, making it an essential component for your electronic projects.

