895-044-520-512

Heilind Number:EDA895-044-520-512
Manufacturer:EDAC
Manufacturer Number:895-044-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. Featuring two rows of 44 copper alloy contacts, it offers secure and efficient data transmission. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration into your setup. With a straight mount orientation, it provides easy installation. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.