895-044-520-602

Heilind Number:EDA895-044-520-602
Manufacturer:EDAC
Manufacturer Number:895-044-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-602

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers 44 positions for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications.Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.