895-044-520-604

Heilind Number:EDA895-044-520-604
Manufacturer:EDAC
Manufacturer Number:895-044-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-604

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 44 positions in a single row, allowing seamless and efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments, while the copper alloy contact material guarantees stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding applications. Upgrade your circuit boards with this high-quality connector and experience a new level of connectivity.