895-044-520-607

Heilind Number:EDA895-044-520-607
Manufacturer:EDAC
Manufacturer Number:895-044-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, allowing for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers robust protection. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're working on a DIY project or a professional installation, this connector guarantees optimal performance. Upgrade your connectivity solutions today.