895-044-520-612

Heilind Number:EDA895-044-520-612
Manufacturer:EDAC
Manufacturer Number:895-044-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-612

Detailed Description

Enhance your connectivity with our sleek black Card Edge Connector, designed for seamless integration on your printed circuit board. Boasting a single row configuration with 44 positions and a .1-inch pitch, this connector ensures efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and .2-inch row spacing, it offers easy installation and maintenance. Elevate your PCB assembly with this essential component.