895-044-520-803

Heilind Number:EDA895-044-520-803
Manufacturer:EDAC
Manufacturer Number:895-044-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-803

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 44 positions each, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for efficient board-to-board connections. Upgrade your setup with this essential component, guaranteeing seamless data transmission and power delivery.