895-044-520-804

Heilind Number:EDA895-044-520-804
Manufacturer:EDAC
Manufacturer Number:895-044-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed with precision engineering, this connector features 44 positions across 2 rows, ensuring seamless communication between your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Each contact is made of robust copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity experience with this essential component.