895-044-520-807

Heilind Number:EDA895-044-520-807
Manufacturer:EDAC
Manufacturer Number:895-044-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-807

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of 44 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for seamless data transmission and power supply. Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows of 44 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for seamless data transmission and power supply.