895-044-520-812

Heilind Number:EDA895-044-520-812
Manufacturer:EDAC
Manufacturer Number:895-044-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-520-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge black Board To Board PCB Connector. Designed for optimum performance, this connector boasts a 3 A amperage, durable UL 94V-0 Polyphenylene Sulfide housing, and copper alloy contact material for reliable conductivity. With two rows and a total of 44 positions spaced at 0.1 inches, it offers seamless integration for your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various setups. Upgrade your setup with this essential component for efficient and secure card edge connections.